
6-position, 2-row male power connector with a 2.54mm pitch, featuring straight, through-hole mounting for PCB applications. This unshielded connector utilizes gold-plated bronze male pin contacts with a tin mating finish, designed for signal applications. Constructed with a black PBT insulation material, it operates within a temperature range of -40°C to 85°C and is RoHS compliant. The connector has a straight orientation, a width of 0.65 inches, and a height of 20.1mm, with a solder termination.
TE Connectivity 953363-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 20.1mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 0.898inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1040 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953363-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.