
6-position, 2-row male power connector with a 2.54mm pitch. Features straight, through-hole mounting for PCB applications and a solder termination. Constructed with bronze contacts plated in tin, offering a signal circuit application. Operates within a temperature range of -40°C to 85°C and is UL94 HB flammability rated.
TE Connectivity 953363-3 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 0.898inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Signal Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1040 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 0.65inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953363-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.