
6-position, 2-row right-angle header for signal applications. Features bronze contacts with tin plating, a 2.54mm pitch, and a 0.661-inch length. Designed for 1.6mm PCB thickness with solder termination. Operates within a -40°C to 85°C temperature range and is UL94 HB flammability rated.
TE Connectivity 953442-2 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Length | 0.661inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Number of Signal Positions | 6 |
| Number of Terminals/Pins | 6 |
| Orientation | Right Angle |
| Package Quantity | 1040 |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953442-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.