32-position, 2-row right-angle shrouded header for board-to-board applications. Features male pin contacts with bronze material and tin plating, a 2.54mm pitch, and 0.1-inch row spacing. Designed for through-hole mounting with a 1.6mm PCB thickness compatibility. Operating temperature range of -40°C to 85°C, with UL94 HB flammability rating. Compliant with RoHS and ELV standards.
TE Connectivity 953486-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Bronze |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 54.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Number of Signal Positions | 32 |
| Orientation | Right Angle |
| Package Quantity | 650 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 1.079inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953486-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.