TE Connectivity 953490-3 technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Receptacle |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 576 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953490-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.