TE Connectivity 953657-4 technical specifications.
| Color | Black |
| Contact Type | Tab |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953657-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.