3-position, 1-row wire housing for signal applications, featuring a 2.54mm pitch and straight orientation. This black, PBT (Polybutylene Terephthalate) cable mount connector system offers female socket contacts and a free-hanging mount. Designed for wire-to-wire connections, it supports 18-28AWG wire gauges and operates within a -40°C to 85°C temperature range. The housing is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 953697-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 17.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 17.6mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 13.9mm |
| Material | Polybutylene |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 8.6mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953697-1 to view detailed technical specifications.
No datasheet is available for this part.