3-position, straight, wire-to-wire connector housing with a 2.54mm pitch. Features female socket contacts for signal applications, a PBT body material, and a white color. Designed for panel mounting with a free-hanging configuration, this housing operates within a temperature range of -40°C to 85°C and is UL94 HB flammability rated. It is RoHS and ELV compliant, with a mating tab width of 0.025 inches.
TE Connectivity 953697-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 17.6mm |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953697-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.