
3-position, 1-row wire-to-wire receptacle housing with a 2.54mm pitch, designed for signal applications. Features a blue PBT body, UL94 HB flammability rating, and a maximum operating temperature of 85°C. This cable mount housing is polarized and accepts mating tabs with a 0.025-inch width. Dimensions include a 17.6mm height, 13.9mm length, and 8.6mm width.
TE Connectivity 953697-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 17.6mm |
| Hybrid Connector | No |
| Length | 13.9mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953697-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.