
Automotive-grade wire housing for signal applications, featuring a 16-position, 2-row, straight, polarized design with a 2.54mm pitch. This PBT body connector is cable mountable, accepts 18-28AWG wire, and operates within a -40°C to 212°C temperature range. UL94 HB flammability rating and RoHS/ELV compliance ensure suitability for demanding environments.
TE Connectivity 953892-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Depth | 17.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.425inch |
| Housing Color | Green |
| Hybrid Connector | No |
| Length | 0.909inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.681inch |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953892-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.