
Automotive-grade wire housing connector for signal applications, featuring a 2.54mm pitch and 8 positions arranged in 2 straight rows. This wire-to-wire connector system, constructed from PBT, offers a maximum operating temperature of 212°C and a minimum of -40°C. It is polarized, RoHS and ELV compliant, and designed for cable mounting with a green housing color and orange housing.
TE Connectivity 953893-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Green |
| Connector System | Wire-to-Wire |
| Depth | 31.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 16.8mm |
| Housing Color | Orange |
| Hybrid Connector | No |
| Length | 27.9mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 31.9mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953893-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.