
TE Connectivity 956298-4 technical specifications.
| Package/Case | 125 |
| Color | Black, Red |
| Conductor Material | Copper, Tin |
| Current Rating | 55A |
| Insulation Material | PO |
| Jacket Material | Polyolefin |
| Length | 500m |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 26.003MV |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 6.9mm |
| Packaging | Spool |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 1.8kV |
| Voltage Rating | 1.8kV |
| DC Rated Voltage | 1.8kV |
| Wire/Cable Diameter | 2.5mm |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 956298-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
