
TE Connectivity 956298-5 technical specifications.
| Color | Red |
| Conductor Material | Copper, Tin |
| Jacket Material | Polyolefin |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 6.9mm |
| Radiation Hardening | No |
| Voltage Rating | 1.8kV |
| DC Rated Voltage | 1.8kV |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 956298-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
