TE Connectivity 960550-5 technical specifications.
| Cable Length (m) | 3 |
| Connector Type A | Plug (HV-1) |
| Gender | PL |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 960550-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.