TE Connectivity 960551-2 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| ELV | Compliant |
| Housing Color | Black |
| Lead Length | 2m |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 960551-2 to view detailed technical specifications.
No datasheet is available for this part.