TE Connectivity 960555-1 technical specifications.
| Cable Length (m) | 2 |
| Connector Type A | 6POS Mini HVL Distributor |
| Connector Type B | 6POS Mini HVL Verteiler |
| Gender | PL-PL |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 960555-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.