Rectangular wire housing for 18-position, 2-row, 2.54mm pitch applications. Features straight, cable mount orientation with female socket termination for wire-to-wire connectivity. Constructed from PBT material with a black housing color, operating from -40°C to 130°C. UL94 HB flammability rating and RoHS compliant.
TE Connectivity 962108-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 16mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.279inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.996inch |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Carton |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962108-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.