Automotive-grade 8-position, 2-row wire housing for signal applications. Features a straight, cable-mount, free-hanging design with a 5mm pitch and 0.197 inch row spacing. Accepts female socket contacts with a 0.063 inch mating tab width, utilizing crimp termination. Constructed from UL94 HB flammability rated material in a grey housing color.
TE Connectivity 962189-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 23mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.496inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 32mm |
| Mating Tab Width | 0.063inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962189-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.