8-position, 2-row wire housing for signal applications, featuring female socket contacts and a straight, cable mount orientation. This receptacle connector system offers a 5mm pitch and 0.197 inch row spacing, with a 0.063 inch mating tab width. Constructed with UL94 HB flammability rating and a beige housing color, it is RoHS compliant and designed for free hanging, cable mounting.
TE Connectivity 962191-1 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Device |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 23mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Receptacle |
| Height | 0.496inch |
| Housing Color | Beige |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 34.5mm |
| Mating Tab Width | 0.063inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962191-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.