Eight-position, two-row wire housing for signal applications, featuring a straight, cable mount orientation and a 5mm pitch. This brown, female socket connector system is designed for wire-to-device connections, utilizing 0.063 inch mating tabs and crimp termination. Compliant with ELV and RoHS standards, it boasts a UL94 HB flammability rating and a compact design with dimensions of 34.5mm length, 23mm width, and 12.6mm height.
TE Connectivity 962191-2 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.496inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 34.5mm |
| Mating Tab Width | 0.063inch |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962191-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.