TE Connectivity 962322-1 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Polyamide |
| Number of Positions | 12 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU® Mod II |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962322-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.