TE Connectivity 962371-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Lead Free | Lead Free |
| Material | PBT |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 71 |
| Package Quantity | 1800 |
| Packaging | Carton |
| Plating | Polybutylene |
| RoHS Compliant | Yes |
| Series | Micro Timer II |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Press-Fit |
| Wire/Cable Diameter | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962371-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.