TE Connectivity 962569-1 technical specifications.
| Color | Black |
| Material | Polyetherimide |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962569-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.