TE Connectivity 962825-5 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 27.97mm |
| Material | Bronze |
| Mating Tab Width | 6.35mm |
| Mount | Cable |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Plating Thickness | 38um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Tab |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962825-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.