TE Connectivity 962833-1 technical specifications.
| Contact Material | Bronze |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 5.1mm |
| Length | 1.063inch |
| Mating Tab Width | 9.53mm |
| Mount | Free Hanging |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.465inch |
| Tab Thickness | 0.048inch |
| Tab Width | 0.375inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 11AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962833-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.