
Female quick disconnect terminal for 11-13 AWG discrete wire. Features a 0.375 inch mating tab width and 0.048 inch tab thickness, with a 0.465 inch tab length. Constructed from unplated phosphor bronze with a 1.063 inch overall length and 0.177 inch insulation diameter. This non-insulated receptacle is designed for free-hanging mounting and is supplied on tape and reel packaging. RoHS compliant and ELV compliant.
TE Connectivity 962834-1 technical specifications.
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.177inch |
| Lead Free | Not Applicable |
| Length | 1.063inch |
| Material | Bronze |
| Mating Tab Width | 9.53mm |
| Mount | Free Hanging |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.465inch |
| Tab Thickness | 0.048inch |
| Tab Width | 0.375inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Diameter | 0.177inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962834-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.