Female receptacle terminal for 5-17 AWG wire, featuring a 9.53mm mating tab width and 0.048 inch tab thickness. Constructed from phosphor bronze with a 1um tin plating, this straight, free-hanging component offers insulated wire support and a 0.146 inch insulation diameter. The terminal is RoHS and ELV compliant, supplied on tape and reel in quantities of 2000.
TE Connectivity 962835-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.146inch |
| Lead Free | Not Applicable |
| Length | 1.063inch |
| Material | Brass |
| Mating Tab Width | 9.53mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Tab Length | 0.465inch |
| Tab Thickness | 0.048inch |
| Tab Width | 0.375inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962835-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
