
Automotive signal contact, female, cable mount, straight orientation, designed for 20-24AWG wire. Features a copper alloy, copper, and ferrite contact material with tin plating. Operates within a temperature range of -40°C to 248°C, with a mating tab width of 0.063 inches and an insulation diameter of 0.11 inches. This sealable, unshielded component is RoHS compliant and supplied on tape and reel.
TE Connectivity 962875-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.5mm |
| Gender | Female |
| Height | 4.8mm |
| Insulation Diameter | 0.11inch |
| Length | 19mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962875-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.