Automotive-grade female signal contact for cable mounting, featuring a straight orientation and crimp termination. This component is designed for wire gauges between 17 and 20 AWG, with a tin-plated bronze contact material. It operates within a temperature range of -40°C to 140°C and is sealable. Approved by VDE and IEC, this RoHS compliant contact is supplied on tape and reel.
TE Connectivity 962876-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962876-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.