Automotive-grade male pin contact for cable mounting, featuring a straight orientation and crimp termination. This copper alloy contact with tin plating supports wire gauges from 17 to 20 AWG and offers a current rating of 20A. Operating within a temperature range of -40°C to 130°C, it is RoHS and ELV compliant. The contact is supplied on tape and reel for efficient assembly.
TE Connectivity 962880-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 20A |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.2mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 26mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962880-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.