TE Connectivity 962880-2 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 26mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962880-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.