Female, straight, power contact terminal for cable mounting. Features a 0.5mm² wire gauge capacity, accepting 23-20AWG wire. Offers a 7.5A max current rating and operates within a -40°C to 120°C temperature range. Constructed with copper and nickel contact material, finished with tin plating. RoHS compliant and sealable.
TE Connectivity 962885-1 technical specifications.
| Contact Material | Copper, Nickel |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.6mm |
| Lead Free | Not Applicable |
| Length | 13.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Strip |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 23AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962885-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.