
TE Connectivity 962885-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | -1.6mm |
| Package Quantity | 9000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 23AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962885-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
