Male, straight, signal contact for cable mounting, designed for 17-20AWG wire. Features a copper and bronze contact material with tin plating, rated for 40A current. Operates within a temperature range of -40°C to 221°C, with a 2.7mm insulation diameter and 26.9mm length. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 962905-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 40A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.7mm |
| Lead Free | Not Applicable |
| Length | 26.9mm |
| Mating Tab Width | 0.189inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962905-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.