TE Connectivity 962905-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 2.7mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.189inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962905-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.