Automotive signal and power contact, female, straight orientation, cable mount. Features a copper contact with tin plating, rated for 78A and operating temperatures from -40°C to 130°C. Designed for wire gauges 11-13AWG with an insulation diameter of 0.185 inches and a mating tab width of 9.5mm. This component is RoHS and ELV compliant, VDE and IEC approved, and supplied on tape and reel packaging.
TE Connectivity 962928-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 78A |
| ELV | Compliant |
| Gender | Female |
| Height | 11.2mm |
| Insulation Diameter | 0.185inch |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Mating Tab Width | 9.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Maxi Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962928-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.