Automotive-grade female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges from 7 to 10 AWG, this copper alloy contact is plated with tin for enhanced conductivity and durability. Operating within a temperature range of -40°C to 130°C, it boasts a mating tab width of 9.5mm and a tab thickness of 1.2mm. This RoHS compliant component is supplied on tape and reel, with approvals from VDE and IEC.
TE Connectivity 962932-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 9.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 11.2mm |
| Insulation Diameter | 0.26inch |
| Lead Free | Not Applicable |
| Length | 37.5mm |
| Mating Tab Width | 9.5mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Maxi Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 1.2mm |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 7AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962932-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.