Female, straight, signal contact for cable mounting. Features copper contact material with tin plating, designed for discrete wire types with a 7-10AWG range. Operating temperature range from -40°C to 130°C. This component is RoHS compliant and VDE/IEC approved.
TE Connectivity 962933-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 7.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 11.2mm |
| Insulation Diameter | -6.6mm |
| Lead Free | Not Applicable |
| Length | 37.5mm |
| Max Operating Temperature | -130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Maxi Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 7AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962933-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.