
Female, straight, insulated signal contact for cable mounting, featuring a copper alloy and bronze construction with tin plating. This component supports a 10A current rating and operates within a -40°C to 248°C temperature range. Designed for crimp termination, it accommodates wire gauges from 20AWG to 24AWG and has a mating tab width of 0.063 inches. Packaging is provided on tape and reel, with a package quantity of 7000 units. Approvals include VDE and IEC, and the product is RoHS compliant.
TE Connectivity 962942-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 10A |
| Depth | 2.9mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.9mm |
| Insulation | Insulated |
| Insulation Diameter | 1.6mm |
| Lead Free | Not Applicable |
| Length | 19mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro-Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962942-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
