Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire types with a gauge range of 17-20AWG. Offers a 10A current rating and operates within a temperature range of -40°C to 120°C. Constructed from copper, tin, and bronze with tin plating, this unshielded contact is RoHS compliant and VDE/IEC approved.
TE Connectivity 962945-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 10A |
| Depth | 3.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.4mm |
| Insulation Diameter | -2mm |
| Lead Free | Not Applicable |
| Length | 19mm |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Micro Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962945-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.