
TE Connectivity 962981-1 technical specifications.
| Contact Material | COPPER NICKEL ZINC ALLOY, Copper Alloy, Copper, Tin, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 3.4mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 2.5 mm System |
| Shielding | Shielded |
| Size | 2.5mm |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962981-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
