
TE Connectivity 962993-1 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -3mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962993-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
