TE Connectivity 962998-1 technical specifications.
| Contact Material | Copper Alloy, Copper, COPPER NICKEL SILICON ALLOY |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -2.11mm |
| Lead Free | Not Applicable |
| Length | 21.2mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 1.5mm System |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962998-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.