TE Connectivity 962998-7 technical specifications.
| Contact Plating | Silver |
| ELV | Compliant |
| Insulation Diameter | 0.083inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962998-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.