TE Connectivity 963006-1 technical specifications.
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 39 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CI 2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963006-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.