Five-position, 5mm pitch wire-to-wire connector housing designed for signal applications. This straight, female, black housing features a single row of contacts and accepts 0.11-inch mating tabs. It is RoHS and ELV compliant, suitable for cable mounting, and packaged in a carton.
TE Connectivity 963013-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 1.126inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.594inch |
| Mating Tab Width | 0.11inch |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963013-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.