
15-position, 2-row straight signal wire housing with a 5mm pitch. Features tin-plated contacts, a grey housing, and a 2.8mm tab width with 0.8mm tab thickness. Operates within a -40°C to 85°C temperature range and has a maximum DC voltage rating of 12V. RoHS compliant and ELV compliant.
TE Connectivity 963035-1 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Plating | Tin |
| Depth | 33.45mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 70.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 312 |
| Packaging | Bulk |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 33.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963035-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
