
15-position, 2-row straight rectangular wire housing for signal applications. Features a 5mm pitch and 15 female socket contacts, designed for wire-to-wire connections. Constructed from PBT material, this black housing supports panel mounting and free-hanging configurations. It is sealable and RoHS compliant, with a mating tab width of 0.11 inches.
TE Connectivity 963039-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 1.224inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 56.6mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bag |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.339inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963039-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.