
55-position, 3-row straight wire housing for signal applications. Features a 5mm pitch and 55 circuits, designed for cable mounting with a free-hanging orientation. Constructed from black PBT with a UL94 HB flammability rating, this housing supports female socket contacts and offers a temperature range of -40°C to 230°C. Includes strain relief and is sealable.
TE Connectivity 963041-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 75mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.41inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 143.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 230°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 64 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 1.842inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963041-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
