TE Connectivity 963048-000 technical specifications.
| Color | Black |
| ELV | Non-Compliant |
| Insulation | Insulated |
| Length | 4inch |
| Packaging | Bulk |
| Plating | Tin, Silver |
| Sealable | Yes (With) |
| Series | SolderShield |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963048-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.